Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.230 |
| 5+ | $83.260 |
| 10+ | $80.720 |
| 25+ | $76.890 |
| 50+ | $71.640 |
Price for:Each
Minimum: 1
Multiple: 1
$88.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoTM30/12Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.66AH0848
Product RangeTM Series
Technical Datasheet
Modular Transformer TypeFail Safe Bell
Primary Voltages230V
Secondary Voltages4V, 8V, 12V
Power Rating30VA
Safety Class-
Product RangeTM Series
SVHCTo Be Advised
Technical Specifications
Modular Transformer Type
Fail Safe Bell
Secondary Voltages
4V, 8V, 12V
Safety Class
-
SVHC
To Be Advised
Primary Voltages
230V
Power Rating
30VA
Product Range
TM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

