Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoTF65-53Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84Y6630
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $224.110 |
| 10+ | $214.070 |
| 25+ | $204.040 |
| 50+ | $194.020 |
| 100+ | $183.990 |
Price for:Each
Minimum: 1
Multiple: 1
$224.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Overload Adjustment Current Min
44A
Coil Voltage AC Max
-
Product Range
-
Overload Adjustment Current Max
53A
Coil Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
