Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $178.980 |
| 10+ | $171.000 |
| 25+ | $163.010 |
| 50+ | $155.030 |
| 100+ | $147.040 |
Price for:Each
Minimum: 1
Multiple: 1
$178.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Overload Adjustment Current Min
22A
Coil Voltage AC Max
-
Product Range
-
Overload Adjustment Current Max
28A
Coil Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
