Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoSU203M-K15
Newark Part No.63Y5661
Product RangeSystem Pro M Compact SU200M Series
Also Known AsGTIN UPC EAN: 4016779930376
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $186.200 |
| 5+ | $179.340 |
| 10+ | $171.500 |
| 25+ | $162.680 |
| 50+ | $139.160 |
Price for:Each
Minimum: 1
Multiple: 1
$186.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoSU203M-K15
Newark Part No.63Y5661
Product RangeSystem Pro M Compact SU200M Series
Also Known AsGTIN UPC EAN: 4016779930376
Technical Datasheet
Product RangeSystem Pro M Compact SU200M Series
Current Rating15A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC400V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
System Pro M Compact SU200M Series
No. of Poles
3 Pole
Voltage Rating VAC
400V
SVHC
To Be Advised
Current Rating
15A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
