Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoS202M-D32Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68Y1331
Product RangeSystem Pro M Compact S200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $151.440 |
| 5+ | $147.910 |
| 10+ | $144.380 |
| 25+ | $137.310 |
| 50+ | $130.250 |
| 100+ | $123.180 |
| 250+ | $120.720 |
Price for:Each
Minimum: 1
Multiple: 1
$151.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoS202M-D32Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68Y1331
Product RangeSystem Pro M Compact S200
Technical Datasheet
Product RangeSystem Pro M Compact S200
Current Rating32A
No. of Poles2 Pole
Voltage Rating VDC-
Voltage Rating VAC400VAC
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
System Pro M Compact S200
No. of Poles
2 Pole
Voltage Rating VAC
400VAC
SVHC
To Be Advised
Current Rating
32A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
