Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | S202M-C6Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 68Y1325 |
| Product Range | System Pro M Compact S200 |
| Your Part Number | |
| Technical Datasheet |
204 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $120.160 |
| 5+ | $110.930 |
| 10+ | $105.830 |
| 25+ | $99.650 |
Price for:Each
Minimum: 1
Multiple: 1
$120.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | S202M-C6Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 68Y1325 |
| Product Range | System Pro M Compact S200 |
| Technical Datasheet | |
| Product Range | System Pro M Compact S200 |
| Current Rating | 6A |
| No. of Poles | 2 Pole |
| Voltage Rating VDC | - |
| Voltage Rating VAC | 400VAC |
| Circuit Breaker Mounting | DIN Rail |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | System Pro M Compact S200 |
|---|---|
| No. of Poles | 2 Pole |
| Voltage Rating VAC | 400VAC |
| SVHC | To Be Advised |
| Current Rating | 6A |
|---|---|
| Voltage Rating VDC | - |
| Circuit Breaker Mounting | DIN Rail |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
