Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoS201U-K5
Newark Part No.63Y6321
Product RangeSystem Pro M Compact S200U Series
Your Part Number
No Longer Available
Product Information
ManufacturerABB
Manufacturer Part NoS201U-K5
Newark Part No.63Y6321
Product RangeSystem Pro M Compact S200U Series
Technical Datasheet
Product RangeSystem Pro M Compact S200U Series
Current Rating5A
No. of Poles1 Pole
Voltage Rating VDC60V
Voltage Rating VAC240V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Product Overview
Applications
Industrial, Defence, Military & Aerospace, Safety
Technical Specifications
Product Range
System Pro M Compact S200U Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
To Be Advised
Current Rating
5A
Voltage Rating VDC
60V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
