Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoS201M-D20Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.68Y1307
Product RangeSystem Pro M Compact S200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.960 |
| 5+ | $41.900 |
| 10+ | $40.100 |
| 25+ | $38.060 |
| 50+ | $35.520 |
| 100+ | $33.480 |
Price for:Each
Minimum: 1
Multiple: 1
$44.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoS201M-D20Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.68Y1307
Product RangeSystem Pro M Compact S200
Technical Datasheet
Product RangeSystem Pro M Compact S200
Current Rating20A
No. of Poles1 Pole
Voltage Rating VDC-
Voltage Rating VAC230VAC
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
System Pro M Compact S200
No. of Poles
1 Pole
Voltage Rating VAC
230VAC
SVHC
To Be Advised
Current Rating
20A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
