Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoS201M-D16Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.68Y1306
Product RangeSystem Pro M Compact S200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.010 |
| 5+ | $45.940 |
| 10+ | $44.860 |
| 25+ | $43.960 |
| 50+ | $43.070 |
| 100+ | $42.170 |
Price for:Each
Minimum: 1
Multiple: 1
$47.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoS201M-D16Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.68Y1306
Product RangeSystem Pro M Compact S200
Technical Datasheet
Product RangeSystem Pro M Compact S200
Current Rating16A
No. of Poles1 Pole
Voltage Rating VDC-
Voltage Rating VAC230VAC
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
System Pro M Compact S200
No. of Poles
1 Pole
Voltage Rating VAC
230VAC
SVHC
To Be Advised
Current Rating
16A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
