Print Page
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $306.880 |
| 5+ | $298.380 |
| 10+ | $286.680 |
| 25+ | $274.940 |
| 50+ | $244.620 |
Price for:Each
Minimum: 1
Multiple: 1
$306.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoPSR3-600-70 - 3A
Newark Part No.34AH1537
Product RangePSR
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating2.2kW
No. of PhasesThree Phase
No. of Poles-
Current Rating3.9A
Supply Voltage Min208VAC
Supply Voltage Max600VAC
IP / NEMA RatingIP20
Product RangePSR
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
3.9A
Supply Voltage Max
600VAC
Product Range
PSR
Power Rating
2.2kW
No. of Poles
-
Supply Voltage Min
208VAC
IP / NEMA Rating
IP20
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate