Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoOTDC25F2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.65AH8977
Product RangeOTDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $230.380 |
| 5+ | $214.430 |
| 10+ | $199.070 |
| 25+ | $184.880 |
Price for:Each
Minimum: 1
Multiple: 1
$230.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoOTDC25F2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.65AH8977
Product RangeOTDC Series
Technical Datasheet
No. of Poles2 Pole
Contact Voltage AC Max-
Contact Current AC Max-
IP / NEMA RatingIP20
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeDIN Rail Mount
Approvals / StandardsIEC
Product RangeOTDC Series
SVHCTo Be Advised
Technical Specifications
No. of Poles
2 Pole
Contact Current AC Max
-
Switch Disconnector Terminal Style
Screw
Approvals / Standards
IEC
SVHC
To Be Advised
Contact Voltage AC Max
-
IP / NEMA Rating
IP20
Switch Disconnector Mountng Type
DIN Rail Mount
Product Range
OTDC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
