Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,778.040 |
| 5+ | $1,724.700 |
| 10+ | $1,690.210 |
| 25+ | $1,655.710 |
| 50+ | $1,621.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1,778.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoOS200J03Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.63Y2105
Product RangeOS Series
Technical Datasheet
Contact Voltage AC Max600V
No. of Poles3 Pole
Contact Current AC Max200A
Product RangeOS Series
IP / NEMA Rating-
Switch Disconnector Terminal StyleLug Terminal
Switch Disconnector Mountng TypeSurface Mount
Approvals / StandardsUL, IEC 60947-3
SVHCTo Be Advised
Technical Specifications
Contact Voltage AC Max
600V
Contact Current AC Max
200A
IP / NEMA Rating
-
Switch Disconnector Mountng Type
Surface Mount
SVHC
To Be Advised
No. of Poles
3 Pole
Product Range
OS Series
Switch Disconnector Terminal Style
Lug Terminal
Approvals / Standards
UL, IEC 60947-3
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

