Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoNFZ40E-21Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.62Y8833
Product RangeNFZ Series
Also Known As1SBH136001R2140, GTIN UPC EAN: 3471523101616
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.930 |
| 5+ | $84.760 |
| 10+ | $82.580 |
| 25+ | $78.240 |
| 50+ | $73.890 |
Price for:Each
Minimum: 1
Multiple: 1
$86.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoNFZ40E-21Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.62Y8833
Product RangeNFZ Series
Also Known As1SBH136001R2140, GTIN UPC EAN: 3471523101616
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom60V
Coil Voltage VDC Nom60V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeNFZ Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
-
Operating Voltage
690V
No. of Poles
4 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
60V
Load Current Resistive
-
Product Range
NFZ Series
Relay Mounting
DIN Rail
Contact Configuration
4PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
60V
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
