Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoNFZ22E-21Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.62Y8825
Product RangeNFZ Series
Also Known As1SBH136001R2122, GTIN UPC EAN: 3471523101715
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.700 |
| 5+ | $86.480 |
| 10+ | $84.260 |
| 25+ | $79.830 |
| 50+ | $78.230 |
Price for:Each
Minimum: 1
Multiple: 1
$88.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoNFZ22E-21Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.62Y8825
Product RangeNFZ Series
Also Known As1SBH136001R2122, GTIN UPC EAN: 3471523101715
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage690V
Contact ConfigurationDPST-NO, DPST-NC
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom60V
Coil Voltage VDC Nom60V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeNFZ Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
-
Operating Voltage
690V
No. of Poles
4 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
60V
Load Current Resistive
-
Product Range
NFZ Series
Relay Mounting
DIN Rail
Contact Configuration
DPST-NO, DPST-NC
Switching Power AC3
-
Coil Voltage VAC Nom
60V
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
