Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoMCBH-11
Newark Part No.62Y5822
Product RangeModular Pilot Devices
Also Known AsGTIN UPC EAN: 7320500307519
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $41.230 |
| 25+ | $37.610 |
| 50+ | $32.550 |
| 100+ | $30.380 |
| 250+ | $27.670 |
Price for:Each
Minimum: 10
Multiple: 1
$412.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoMCBH-11
Newark Part No.62Y5822
Product RangeModular Pilot Devices
Also Known AsGTIN UPC EAN: 7320500307519
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max8A
Contact Voltage AC Max690V
For Use WithFront Mount Non-illuminated Operators
Contact Voltage DC Max250V
Product RangeModular Pilot Devices
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Screw
Contact Current Max
8A
For Use With
Front Mount Non-illuminated Operators
Product Range
Modular Pilot Devices
No. of Poles
2 Pole
Contact Voltage AC Max
690V
Contact Voltage DC Max
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
