Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoMCB-01
Newark Part No.62Y5788
Product RangeModular Pilot Devices
Also Known AsGTIN UPC EAN: 7320500307762
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $16.100 |
| 25+ | $14.700 |
| 50+ | $13.290 |
| 100+ | $11.740 |
| 250+ | $10.550 |
Price for:Each
Minimum: 10
Multiple: 10
$161.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoMCB-01
Newark Part No.62Y5788
Product RangeModular Pilot Devices
Also Known AsGTIN UPC EAN: 7320500307762
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max8A
Contact Voltage AC Max690V
For Use WithEmergency Stop, Key Switches and Momentary Pushbutton Switches
Contact Voltage DC Max250V
Product RangeModular Pilot Devices
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Screw
Contact Current Max
8A
For Use With
Emergency Stop, Key Switches and Momentary Pushbutton Switches
Product Range
Modular Pilot Devices
No. of Poles
1 Pole
Contact Voltage AC Max
690V
Contact Voltage DC Max
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
