Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No2CSF204199R1100Copy
Newark Part No.61AK9585
Product RangeSystem pro M compact F200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,018.420 |
| 5+ | $982.860 |
Price for:Each
Minimum: 1
Multiple: 1
$1,018.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No2CSF204199R1100Copy
Newark Part No.61AK9585
Product RangeSystem pro M compact F200
Technical Datasheet
Product RangeSystem pro M compact F200
Voltage Rating VAC415V
Voltage Rating VDC-
Current Rating100A
No. of Poles4 Pole
Overload Current-
Insulation Voltage500V
SVHCTo Be Advised
Technical Specifications
Product Range
System pro M compact F200
Voltage Rating VDC
-
No. of Poles
4 Pole
Insulation Voltage
500V
Voltage Rating VAC
415V
Current Rating
100A
Overload Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
