Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoE91/30CCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.61Y8133
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.360 |
| 5+ | $9.840 |
| 10+ | $9.320 |
| 25+ | $9.060 |
| 50+ | $8.800 |
| 100+ | $8.290 |
| 250+ | $7.770 |
Price for:Each
Minimum: 1
Multiple: 1
$10.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoE91/30CCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.61Y8133
Technical Datasheet
Fuse Holder TypeDIN Rail Mount Fuse Holder
Fuse Current30A
Fuse Size Held10mm x 38mm, Class CC
Holder TerminalsScrew
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC600V
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
DIN Rail Mount Fuse Holder
Fuse Size Held
10mm x 38mm, Class CC
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Screw
Product Range
-
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
