Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoCL2-502RCopy
Newark Part No.14AC1006
Product RangeCompact Pilot Devices
Also Known AsGTIN UPC EAN: 7320500475737
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $37.330 |
| 25+ | $34.050 |
| 50+ | $29.470 |
| 100+ | $27.510 |
| 250+ | $25.050 |
Price for:Each
Minimum: 10
Multiple: 1
$373.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoCL2-502RCopy
Newark Part No.14AC1006
Product RangeCompact Pilot Devices
Also Known AsGTIN UPC EAN: 7320500475737
Technical Datasheet
LED ColorRed
Operating Voltage24V
Mounting Hole Dia-
Forward Current If16mA
Luminous Intensity-
IP / NEMA RatingIP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Product RangeCompact Pilot Devices
SVHCTo Be Advised
Technical Specifications
LED Color
Red
Mounting Hole Dia
-
Luminous Intensity
-
Product Range
Compact Pilot Devices
Operating Voltage
24V
Forward Current If
16mA
IP / NEMA Rating
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
