Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoCL2-502C
Newark Part No.14AC1003
Product RangeCompact Pilot Devices
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $32.620 |
Price for:Each
Minimum: 10
Multiple: 1
$326.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoCL2-502C
Newark Part No.14AC1003
Product RangeCompact Pilot Devices
Technical Datasheet
LED ColorTransparent
Operating Voltage24V
Mounting Hole Dia-
Forward Current If16mA
Luminous Intensity-
IP / NEMA RatingIP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Product RangeCompact Pilot Devices
SVHCTo Be Advised
Technical Specifications
LED Color
Transparent
Mounting Hole Dia
-
Luminous Intensity
-
Product Range
Compact Pilot Devices
Operating Voltage
24V
Forward Current If
16mA
IP / NEMA Rating
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate