Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoC3SS110B-20
Newark Part No.61Y0705
Product RangeCompact Pilot Devices
Your Part Number
No Longer Available
Product Information
ManufacturerABB
Manufacturer Part NoC3SS110B-20
Newark Part No.61Y0705
Product RangeCompact Pilot Devices
Technical Datasheet
No. of Switch Positions3 Position
Contact Voltage AC Nom127V
Contact Voltage DC Nom-
Contact Current Max1.5A
Switch TerminalsScrew
Product RangeCompact Pilot Devices
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
3 Position
Contact Voltage DC Nom
-
Switch Terminals
Screw
SVHC
To Be Advised
Contact Voltage AC Nom
127V
Contact Current Max
1.5A
Product Range
Compact Pilot Devices
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
