Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $233.81 |
| 5+ | $227.97 |
| 10+ | $222.12 |
| 25+ | $210.43 |
| 50+ | $198.74 |
Price for:Each
Minimum: 1
Multiple: 1
$233.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoAF52-30-11-41
Newark Part No.60Y4414
Product RangeAF Series
Also Known AsGTIN UPC EAN: 3471523132405
Technical Datasheet
Load Current Inductive53A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC322kW
Switching Current AC1100A
Coil Voltage VAC Nom60V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive100A
Switching Current AC353A
Product RangeAF Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
53A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
100A
Coil Voltage VDC Nom
-
Load Current Resistive
100A
Product Range
AF Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
22kW
Coil Voltage VAC Nom
60V
Switching Power AC1
-
Switching Current AC3
53A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate