Print Page
1 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,998.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1,998.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoAF305-30-11-13Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84Y5462
Product RangeAF Series
Technical Datasheet
Load Current Inductive305A
Relay MountingDIN Rail
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC390kW
Switching Current AC1500A
Coil Voltage VAC Nom250V
Coil Voltage VDC Nom60V
Switching Power AC1-
Load Current Resistive500A
Switching Current AC3305A
Product RangeAF Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
305A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
500A
Coil Voltage VDC Nom
60V
Load Current Resistive
500A
Product Range
AF Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
90kW
Coil Voltage VAC Nom
250V
Switching Power AC1
-
Switching Current AC3
305A
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

