Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,740.520 |
| 5+ | $1,713.740 |
| 10+ | $1,669.110 |
| 25+ | $1,624.480 |
| 50+ | $1,428.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1,740.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoAF265-30-11-14Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84Y5458
Product RangeAF Series
Technical Datasheet
Load Current Inductive265A
Relay MountingDIN Rail
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC3160kW
Switching Current AC1400A
Coil Voltage VAC Nom500V
Coil Voltage VDC Nom500V
Switching Power AC1-
Load Current Resistive400A
Switching Current AC3265A
Product RangeAF Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
265A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
400A
Coil Voltage VDC Nom
500V
Load Current Resistive
400A
Product Range
AF Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
160kW
Coil Voltage VAC Nom
500V
Switching Power AC1
-
Switching Current AC3
265A
SVHC
To Be Advised
Technical Docs (1)
Alternatives for AF265-30-11-14
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

