Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,269.010 |
| 5+ | $1,227.500 |
| 10+ | $1,180.070 |
| 25+ | $1,126.700 |
| 50+ | $984.380 |
Price for:Each
Minimum: 1
Multiple: 1
$1,269.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoAF190-30-11-11Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84Y5432
Product RangeAF Series
Technical Datasheet
Load Current Inductive190A
Relay MountingDIN Rail
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC355kW
Switching Current AC1275A
Coil Voltage VAC Nom60V
Coil Voltage VDC Nom60V
Switching Power AC1-
Load Current Resistive275A
Switching Current AC3190A
Product RangeAF Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
190A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
275A
Coil Voltage VDC Nom
60V
Load Current Resistive
275A
Product Range
AF Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
55kW
Coil Voltage VAC Nom
60V
Switching Power AC1
-
Switching Current AC3
190A
SVHC
To Be Advised
Technical Docs (1)
Alternatives for AF190-30-11-11
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

