Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $161.860 |
| 5+ | $146.800 |
| 10+ | $145.290 |
| 25+ | $141.530 |
| 50+ | $131.740 |
| 100+ | $116.690 |
| 250+ | $104.640 |
Price for:Each
Minimum: 1
Multiple: 1
$161.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoAF16Z-30-10-21
Newark Part No.60Y2312
Product RangeAF Series
Also Known As1SBL176001R2110, GTIN UPC EAN: 3471523113817
Technical Datasheet
Load Current Inductive18A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC37.5kW
Switching Current AC130A
Coil Voltage VAC Nom60V
Coil Voltage VDC Nom60V
Switching Power AC1-
Load Current Resistive30A
Switching Current AC318A
Product RangeAF Series
SVHCTo Be Advised
Product Overview
Featuring AF technology as standard, AF contactors establish a new industry benchmark. The electronically controlled coil offers multiple benefits over conventional alternatives, and together with ABB's wide product offering, an optimal configuration, every time,
- Optimize logistics and cut administration costs with fewer product variants to handle
- ccess global support and use the same products in all parts of the world: the 100 - 250 V, AC/DC coil covers all standard network voltages
- A reduction of the coil's energy consumption by 80% lets you save energy
- Secure your uptime by letting the AF technology overbridge voltage drops and sags.
- Built-in surge suppression
- Connection sets and interlock unit for reversing and star-delta starter for an easy, fast and secure assembly of starters
- Mirror and mechanically linked contacts
Applications
Automation & Process Control, Motor Drive & Control
Technical Specifications
Load Current Inductive
18A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
30A
Coil Voltage VDC Nom
60V
Load Current Resistive
30A
Product Range
AF Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
7.5kW
Coil Voltage VAC Nom
60V
Switching Power AC1
-
Switching Current AC3
18A
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate