Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $715.120 |
| 5+ | $691.730 |
| 10+ | $665.000 |
| 25+ | $634.920 |
| 50+ | $554.720 |
Price for:Each
Minimum: 1
Multiple: 1
$715.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoAF116-30-11B-13Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84Y5413
Product RangeAF Series
Technical Datasheet
Load Current Inductive116A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC375kW
Switching Current AC1160A
Coil Voltage VAC Nom250V
Coil Voltage VDC Nom250V
Switching Power AC1-
Load Current Resistive160A
Switching Current AC3116A
Product RangeAF Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
116A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
160A
Coil Voltage VDC Nom
250V
Load Current Resistive
160A
Product Range
AF Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
75kW
Coil Voltage VAC Nom
250V
Switching Power AC1
-
Switching Current AC3
116A
SVHC
To Be Advised
Technical Docs (1)
Alternatives for AF116-30-11B-13
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

