Print Page
Product Information
ManufacturerABB
Manufacturer Part NoACS150-03E-01A9-4Copy
Newark Part No.97Y9095
Product RangeACS150
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeAC Motors
Power Rating550W
No. of PhasesThree Phase
Output Current Max1.9A
Output Current Max1.9A
Supply Frequency50Hz / 60Hz
IP RatingIP20
IP RatingIP20
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangeACS150
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Control / Drive Type
Variable Speed Drive
Power Rating
550W
Output Current Max
1.9A
Supply Frequency
50Hz / 60Hz
IP Rating
IP20
Supply Voltage Max
480VAC
SVHC
No SVHC (17-Dec-2015)
Compatible Motor Type
AC Motors
No. of Phases
Three Phase
Output Current Max
1.9A
IP Rating
IP20
Supply Voltage Min
380VAC
Product Range
ACS150
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate

