Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.500 |
| 10+ | $79.450 |
| 25+ | $78.450 |
| 50+ | $76.660 |
| 100+ | $72.030 |
| 250+ | $64.730 |
| 500+ | $57.730 |
Price for:Each
Minimum: 1
Multiple: 1
$86.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No7TCA296170R0618
Newark Part No.51AK2100
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1.64"
Conduit MaterialNylon 6.6 (Polyamide 6.6)
Conduit ColourBlack, Yellow
External Length-
IP / NEMA RatingIP66, IP69
Product Range-
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Product Range
-
Trade Size
1.64"
Conduit Colour
Black, Yellow
IP / NEMA Rating
IP66, IP69
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
