Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $394.610 |
| 5+ | $374.600 |
| 10+ | $359.710 |
Price for:Each
Minimum: 1
Multiple: 1
$394.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Length
226mm
Width
100mm
Operating Temperature Max
40°C
SVHC
To Be Advised
Depth
38mm
IP / NEMA Rating
IP42
Product Range
Serenga 2
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

