Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $678.980 |
| 2+ | $644.550 |
| 5+ | $618.920 |
Price for:Each
Minimum: 1
Multiple: 1
$678.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Length
335mm
Width
52mm
Operating Temperature Max
35°C
SVHC
To Be Advised
Depth
222mm
IP / NEMA Rating
IP40
Product Range
Guideway
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

