Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerABB
Manufacturer Part No3GAA091500-BSJCopy
Newark Part No.84AC7735
Technical Datasheet
AC Motor TypeSquirrel Cage Induction
Rotation DirectionCW/CCW (Clockwise/Counter Clockwise)
Supply Voltage VAC415V
Frequency50Hz
Input Power1.5kW
Starting Torque4.9N-m
Operating Temperature Min-
Operating Temperature Max40°C
Product Range-
SVHCTo Be Advised
Technical Specifications
AC Motor Type
Squirrel Cage Induction
Supply Voltage VAC
415V
Input Power
1.5kW
Operating Temperature Min
-
Product Range
-
Rotation Direction
CW/CCW (Clockwise/Counter Clockwise)
Frequency
50Hz
Starting Torque
4.9N-m
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
