Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No2TLA030051R0400Copy
Newark Part No.93T1941
Product RangeSmile 10 EA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $311.260 |
Price for:Each
Minimum: 1
Multiple: 1
$311.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No2TLA030051R0400Copy
Newark Part No.93T1941
Product RangeSmile 10 EA Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch Operation-
Switch TerminalsScrew
Contact Current Max2A
Contact Voltage AC Nom10V
Contact Voltage DC Nom24V
Pushbutton Actuator StyleRound
IP RatingIP65
IP RatingIP65
Product RangeSmile 10 EA Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
10V
Pushbutton Actuator Style
Round
IP Rating
IP65
SVHC
To Be Advised
Switch Operation
-
Contact Current Max
2A
Contact Voltage DC Nom
24V
IP Rating
IP65
Product Range
Smile 10 EA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
