Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No2TLA022302R0700
Newark Part No.51AK9677
Product RangeOrion1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,571.940 |
Price for:Each
Minimum: 1
Multiple: 1
$3,571.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No2TLA022302R0700
Newark Part No.51AK9677
Product RangeOrion1 Series
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3, SIL CL3
No. of Beams64
Protection Height1200mm
Sensing Range Max19m
IP RatingIP65
IP RatingIP65
Approvals / StandardsUL
Beam Spacing30mm
Control Output TypePNP
Supply Voltage Max24VDC
Product RangeOrion1 Series
SVHCTo Be Advised
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3, SIL CL3
Protection Height
1200mm
IP Rating
IP65
Approvals / Standards
UL
Control Output Type
PNP
Product Range
Orion1 Series
Safety Curtain Category
Level 4
No. of Beams
64
Sensing Range Max
19m
IP Rating
IP65
Beam Spacing
30mm
Supply Voltage Max
24VDC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
