Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No2CSR256140R1164Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.55AJ3692
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $353.290 |
| 5+ | $335.460 |
| 10+ | $322.190 |
| 25+ | $305.700 |
| 50+ | $288.260 |
Price for:Each
Minimum: 1
Multiple: 1
$353.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
-
Voltage Rating VDC
-
No. of Poles
4 Pole
Insulation Voltage
500V
Voltage Rating VAC
415V
Current Rating
16A
Overload Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
