Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $581.870 |
| 5+ | $563.830 |
| 10+ | $538.970 |
| 25+ | $514.040 |
| 50+ | $449.650 |
Price for:Each
Minimum: 1
Multiple: 1
$581.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No2CMA170522R1000Copy
Newark Part No.47Y3078
Product RangeA Series
Technical Datasheet
No. of PhasesThree Phase
Supply Voltage230VAC / 400VAC
Energy Meter MountingDIN Rail
Product RangeA Series
SVHCTo Be Advised
Technical Specifications
No. of Phases
Three Phase
Energy Meter Mounting
DIN Rail
SVHC
To Be Advised
Supply Voltage
230VAC / 400VAC
Product Range
A Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

