Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No2CDS272337R0164Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.76AK0332
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $128.170 |
| 5+ | $118.500 |
| 10+ | $113.140 |
| 25+ | $106.670 |
| 50+ | $99.890 |
| 100+ | $93.970 |
| 10000+ | $91.770 |
Price for:Each
Minimum: 1
Multiple: 1
$128.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
-
No. of Poles
2 Pole
Voltage Rating VAC
400V
SVHC
To Be Advised
Current Rating
16A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
