Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.000 |
| 5+ | $53.660 |
| 10+ | $49.750 |
| 25+ | $48.600 |
| 50+ | $46.910 |
| 100+ | $46.340 |
| 250+ | $45.780 |
Price for:Each
Minimum: 1
Multiple: 1
$58.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No232BU6
Newark Part No.41X2763
Technical Datasheet
Current Rating32A
Voltage Rating VAC250V
Connector MountingPanel Mount
Electrical Connector GenderSocket
Pin Configuration2P+E
Connector ColourBlue
IP RatingIP44
IP RatingIP44
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Current Rating
32A
Connector Mounting
Panel Mount
Pin Configuration
2P+E
IP Rating
IP44
Product Range
-
Voltage Rating VAC
250V
Electrical Connector Gender
Socket
Connector Colour
Blue
IP Rating
IP44
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate