Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 1TVS151800S2624Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 65AH6597 |
| Product Range | Protecta Plus Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5,832.370 |
Price for:Each
Minimum: 1
Multiple: 1
$5,832.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 1TVS151800S2624Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 65AH6597 |
| Product Range | Protecta Plus Series |
| Technical Datasheet | |
| Consumer Unit Usage | Split Load |
| Enclosure Material | Steel |
| Supply Voltage | 415VAC |
| Current Rating | 250A |
| No. of Branch Circuits | 24Circuits |
| External Height | 1.58m |
| External Width | 450mm |
| External Depth | 125mm |
| Product Range | Protecta Plus Series |
| SVHC | To Be Advised |
Technical Specifications
| Consumer Unit Usage | Split Load |
|---|---|
| Supply Voltage | 415VAC |
| No. of Branch Circuits | 24Circuits |
| External Width | 450mm |
| Product Range | Protecta Plus Series |
| Enclosure Material | Steel |
|---|---|
| Current Rating | 250A |
| External Height | 1.58m |
| External Depth | 125mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
