Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1TVS151800S2594Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.65AH6594
Product RangeProtecta Plus Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,540.340 |
Price for:Each
Minimum: 1
Multiple: 1
$4,540.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1TVS151800S2594Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.65AH6594
Product RangeProtecta Plus Series
Technical Datasheet
Consumer Unit UsageSplit Load
Enclosure MaterialSteel
Supply Voltage415VAC
Current Rating125A
No. of Branch Circuits20Circuits
External Height1.44m
External Width450mm
External Depth125mm
Product RangeProtecta Plus Series
SVHCTo Be Advised
Technical Specifications
Consumer Unit Usage
Split Load
Supply Voltage
415VAC
No. of Branch Circuits
20Circuits
External Width
450mm
Product Range
Protecta Plus Series
Enclosure Material
Steel
Current Rating
125A
External Height
1.44m
External Depth
125mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
