Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $485.930 |
| 5+ | $474.600 |
| 10+ | $459.320 |
| 25+ | $440.070 |
Price for:Each
Minimum: 1
Multiple: 1
$485.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SVR740830R0400Copy
Newark Part No.34AH3018
Product RangeCM Series
Technical Datasheet
Product RangeCM Series
Contact ConfigurationDPDT
Contact Current4A
Relay MountingDIN Rail
Contact Voltage VAC230V
Relay TerminalsScrewless
Contact Voltage VDC24V
Supply Voltage Max240V
Power Consumption-
SVHCTo Be Advised
Technical Specifications
Product Range
CM Series
Contact Current
4A
Contact Voltage VAC
230V
Contact Voltage VDC
24V
Power Consumption
-
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screwless
Supply Voltage Max
240V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

