Print Page
23 In Stock
29 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $131.660 |
| 5+ | $122.860 |
| 10+ | $114.770 |
| 25+ | $107.390 |
| 50+ | $95.860 |
| 100+ | $86.480 |
| 250+ | $81.570 |
Price for:Each
Minimum: 1
Multiple: 1
$131.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 1SVR508100R0000Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 04AJ4935 |
| Product Range | CT-C |
| Technical Datasheet | |
| Product Range | CT-C |
| Timer Functions | On-Delay |
| Time Min | 0.05s |
| Time Max | 100h |
| No. of Timing Ranges | 7Ranges |
| Timer Output | 1 Changeover Relay |
| Supply Voltage Max | 240VAC |
| Current Rating Nom | 4A |
| Connection / Termination | Screw Terminals |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | CT-C |
|---|---|
| Time Min | 0.05s |
| No. of Timing Ranges | 7Ranges |
| Supply Voltage Max | 240VAC |
| Connection / Termination | Screw Terminals |
| Timer Functions | On-Delay |
|---|---|
| Time Max | 100h |
| Timer Output | 1 Changeover Relay |
| Current Rating Nom | 4A |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

