Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SVR500160R0000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66Y0620
Product RangeCT-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $114.570 |
| 5+ | $111.710 |
| 10+ | $108.840 |
| 25+ | $103.110 |
| 50+ | $97.380 |
| 100+ | $91.650 |
| 10000+ | $89.820 |
Price for:Each
Minimum: 1
Multiple: 1
$114.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SVR500160R0000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66Y0620
Product RangeCT-D Series
Technical Datasheet
Product RangeCT-D Series
Timer FunctionsAsymmetrical Recycling
Time Min0.05s
Time Max100h
No. of Timing Ranges7Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom6A
Connection / TerminationScrew Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
CT-D Series
Time Min
0.05s
No. of Timing Ranges
7Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
Asymmetrical Recycling
Time Max
100h
Timer Output
1 Changeover Relay
Current Rating Nom
6A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
