Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SVR500020R1100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66Y0613
Product RangeCT-D Series
Also Known AsGTIN UPC EAN: 4016779657662
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $194.190 |
| 5+ | $177.680 |
| 10+ | $168.530 |
| 25+ | $157.470 |
| 50+ | $145.900 |
| 100+ | $135.790 |
| 10000+ | $133.070 |
Price for:Each
Minimum: 1
Multiple: 1
$194.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SVR500020R1100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66Y0613
Product RangeCT-D Series
Also Known AsGTIN UPC EAN: 4016779657662
Technical Datasheet
Product RangeCT-D Series
Timer FunctionsMultifunction
Time Min50ms
Time Max100h
No. of Timing Ranges7Ranges
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
CT-D Series
Time Min
50ms
No. of Timing Ranges
7Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
100h
Timer Output
2 Changeover Relays
Current Rating Nom
5A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
