Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SVR427054R0000Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.66Y0470
Product RangeCP-T Series
Also Known AsGTIN UPC EAN: 4016779697866
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $351.090 |
| 5+ | $338.050 |
| 10+ | $327.750 |
| 25+ | $327.430 |
| 50+ | $320.880 |
Price for:Each
Minimum: 1
Multiple: 1
$351.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SVR427054R0000Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.66Y0470
Product RangeCP-T Series
Also Known AsGTIN UPC EAN: 4016779697866
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min340V
Input Voltage VAC340V AC to 575V AC
Input Voltage AC Max575V
Power Supply Output TypeAdjustable, Fixed
Product RangeCP-T Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
340V AC to 575V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
340V
Input Voltage AC Max
575V
Product Range
CP-T Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
