Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SVR405521R3100Copy
Newark Part No.66Y0186
Product RangeCR-S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.090 |
| 50+ | $15.510 |
| 100+ | $14.210 |
| 250+ | $13.200 |
| 500+ | $12.330 |
Price for:Each
Minimum: 10
Multiple: 10
$170.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SVR405521R3100Copy
Newark Part No.66Y0186
Product RangeCR-S Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins-
Current Rating-
Voltage Rating250VAC
Product RangeCR-S Series
SVHCTo Be Advised
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
250VAC
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
-
Product Range
CR-S Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
