Print Page
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.900 |
| 10+ | $31.000 |
| 25+ | $29.380 |
| 50+ | $27.740 |
| 100+ | $26.110 |
| 250+ | $24.920 |
Price for:Each
Minimum: 1
Multiple: 1
$32.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Optocoupler Case Style
Module
Isolation Voltage
2.5kV
Peak Repetitive Off State Voltage
-
SVHC
To Be Advised
No. of Pins
4Pins
Triac Operating Mode
-
Product Range
CR-S
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

