Print Page
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.340 |
| 10+ | $21.750 |
| 25+ | $20.800 |
| 50+ | $19.850 |
| 100+ | $18.980 |
| 250+ | $18.260 |
| 500+ | $17.780 |
Price for:Each
Minimum: 1
Multiple: 1
$23.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SVR405510R3050
Newark Part No.69AC6962
Product RangeCR-S
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleModule
No. of Pins4Pins
Forward Current If Max100mA
Isolation Voltage2.5kV
CTR Min-
Collector Emitter Voltage V(br)ceo48VDC
Product RangeCR-S
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
48VDC
SVHC
To Be Advised
Optocoupler Case Style
Module
Forward Current If Max
100mA
CTR Min
-
Product Range
CR-S
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

