
| Quantity | Price |
|---|---|
| 1+ | $906.420 |
| 5+ | $873.020 |
| 10+ | $834.860 |
| 25+ | $791.920 |
| 50+ | $677.430 |
Product Information
Product Overview
The 1SVR360763R1001 from ABB is a CP-C.1 24/20.0 high performance primary switch mode power supply. This power supply with excellent efficiency, high reliability and innovative functionality it is prepared for the most demanding industrial applications. It has a 30% integrated power reserve and operates at an efficiency of up to 94%. It is equipped with overheat protection and active power factor correction. Combined with a broad AC and DC input range and extensive worldwide approvals the CP-C.1 power supply is the preferred choice for professional DC applications. Giving the power to control. It is made of zinc-coated sheet-steel cover, aluminium housing shell, PA6, V-0 plastic front material. It is cULus E174460, cURus E196145, E317914, EAC, SEMI, DNV GL, ABS, CE and RCM approved.
- 100-240VAC, 90-250VDC input voltage range
- 24VDC rated output voltage, 20A rated output current
- Power reserve design delivers up to 130% at Ta ≤ 40°C
- High efficiency, low power dissipation and low heating
- Free convection cooling (no forced cooling), integrated input fuse
- DC OK - signalling output "13-14" (relay), power reserve signalling output "I <gt/> IR (transistor)
- DIN rail (IEC/EN 60715), snap-on mounting without any tool
- 480W rated output power, 45 to 65Hz frequency range
- Open circuit, overload and short circuit stable
- IP20 / IP20 degree of protection (IEC/EN 60529) (housing / terminals)
Applications
Power Management
Warnings
Contain components with high stored energy, circuits with high voltage. Don't introduce objects into unit or open it. With some units of this range the output is capable of providing hazardous energy.
Technical Specifications
ITE
480W
20A
-
-
-
100V AC to 240V AC
Adjustable, Fixed
To Be Advised
1 Output
24V
-
-
-
100V
240V
CP-C.1 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
