Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SL1100A00
Newark Part No.85X2347
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerABB
Manufacturer Part No1SL1100A00
Newark Part No.85X2347
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialThermoplastic
External Height - Metric202mm
External Width - Metric152mm
External Depth - Metric117mm
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial7.95"
External Width - Imperial5.98"
External Depth - Imperial4.61"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
202mm
External Depth - Metric
117mm
Body Color
Grey
External Height - Imperial
7.95"
External Depth - Imperial
4.61"
SVHC
To Be Advised
Enclosure Material
Thermoplastic
External Width - Metric
152mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
5.98"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate